• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMM14SB Mounting plate (L x W) 400 mm x 150 mm Metal 1 pc(s)

Product type
Mounting plate
Length
400 mm
Width
150 mm
Material
Metal
Dim
(L x W) 400 mm x 150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

400 mm

Width

150 mm

Dim

(L x W) 400 mm x 150 mm

Material thickness

2 mm

Material

Metal

Content

1 pc(s)

Type

NSYMM14SB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863308 Schneider Electric NSYMM14SB Mounting plate (L x W) 400 mm x 150 mm Metal 1 pc(s)

Description

Cutter NSYMM 14 SB mounting plate metal 150 x 400 mm

This text is machine translated.