• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMM48SB Mounting plate (L x W) 800 mm x 400 mm Metal 1 pc(s)

Product type
Mounting plate
Length
800 mm
Width
400 mm
Material
Metal
Dim
(L x W) 800 mm x 400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

800 mm

Width

400 mm

Dim

(L x W) 800 mm x 400 mm

Material thickness

2 mm

Material

Metal

Content

1 pc(s)

Type

NSYMM48SB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863323 Schneider Electric NSYMM48SB Mounting plate (L x W) 800 mm x 400 mm Metal 1 pc(s)

Description

Cutter NSYMM 48 SB mounting plate metal 400 x 800 mm

This text is machine translated.