• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMP224 Simple mounting plate, PanelSet SFN, PanelSet SF, for electrical housing H2200 W400mm, zinc-

Product type
Mounting plate
Dim
(W x H) 400 mm x 2200 mm
Content
1 pc(s)
Material
Steel
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Punching: No.
  • Surface protection: Galvanised
Product type

Mounting plate

Dim

(W x H) 400 mm x 2200 mm

Content

1 pc(s)

Material

Steel

Width

400 mm

Height

2200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763470 Schneider Electric NSYMP224 Simple mounting plate, PanelSet SFN, PanelSet SF, for electrical housing H2200 W400mm, zinc-

User & Safety Instructions

User & Safety Instructions 3763470 Schneider Electric NSYMP224 Simple mounting plate, PanelSet SFN, PanelSet SF, for electrical housing H2200 W400mm, zinc-

Description

This mounting plate is suitable for PanelSet SFN and PanelSet standing cabinets. It can be installed in cabinets with a nominal height of 2200 mm and a nominal depth of 400 mm. It consists of galvanized steel. The depth can be adjusted in steps of 25 mm. The mounting plate is coated with plastic shoes, in order to simplify the installation.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?