• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMR106 Mounting plate (L x W) 1000 mm x 600 mm 1 pc(s)

Product type
Mounting plate
Length
1000 mm
Width
600 mm
Dim
(L x W) 1000 mm x 600 mm
Material thickness
2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

1000 mm

Width

600 mm

Dim

(L x W) 1000 mm x 600 mm

Material thickness

2 mm

Content

1 pc(s)

Type

NSYMR106

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867443 Schneider Electric NSYMR106 Mounting plate (L x W) 1000 mm x 600 mm 1 pc(s)

Description

Perforated plates mono-block, H 1000 xB 600 mm with Universal Perforation 11 x 26 mm. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: Mounting Plate Device Application: Multi-purpose of installation: direct mounting on approach bolts, level slide-compatible product family: PLM housing, housing S3D, S57, S3X-CRN, quantity per set: Set 1 Piece Surface Finish: zinc-coated.

This text is machine translated.