• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMR1410 Mounting plate (L x W) 1400 mm x 1000 mm 1 pc(s)

Product type
Mounting plate
Length
1400 mm
Width
1000 mm
Dim
(L x W) 1400 mm x 1000 mm
Material thickness
2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

1400 mm

Width

1000 mm

Dim

(L x W) 1400 mm x 1000 mm

Material thickness

2 mm

Content

1 pc(s)

Type

NSYMR1410

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863409 Schneider Electric NSYMR1410 Mounting plate (L x W) 1400 mm x 1000 mm 1 pc(s)

Description

NSYMR 1410 perforated plate mono block H 1400 xB cutter 1000 mm

This text is machine translated.