• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMR3025 Mounting plate (L x W) 300 mm x 250 mm 1 pc(s)

Product type
Mounting plate
Length
300 mm
Width
250 mm
Dim
(L x W) 300 mm x 250 mm
Material thickness
2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

300 mm

Width

250 mm

Dim

(L x W) 300 mm x 250 mm

Material thickness

2 mm

Content

1 pc(s)

Type

NSYMR3025

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867448 Schneider Electric NSYMR3025 Mounting plate (L x W) 300 mm x 250 mm 1 pc(s)

Description

Perforated plates mono-block, H300 xB 250 mm with Universal Perforation 11 x 26 mm. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: Mounting Plate Device Application: Multi-purpose of installation: direct mounting on approach bolts, level slide-compatible product family: PLM housing, housing S3D, S57, S3X-CRN, quantity per set: Set 1 Piece Surface Finish: zinc-coated.

This text is machine translated.