• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMR64 Mounting plate (L x W) 600 mm x 400 mm 1 pc(s)

Image similar
Product type
Mounting plate
Length
600 mm
Width
400 mm
Dim
(L x W) 600 mm x 400 mm
Material thickness
2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

600 mm

Width

400 mm

Dim

(L x W) 600 mm x 400 mm

Material thickness

2 mm

Content

1 pc(s)

Type

NSYMR64

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867458 Schneider Electric NSYMR64 Mounting plate (L x W) 600 mm x 400 mm 1 pc(s)

Description

Plates Perforated Monoblock H600 xB 400 mm

This text is machine translated.