• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMR88 Mounting plate (L x W) 800 mm x 800 mm 1 pc(s)

Product type
Mounting plate
Length
800 mm
Width
800 mm
Dim
(L x W) 800 mm x 800 mm
Material thickness
2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

800 mm

Width

800 mm

Dim

(L x W) 800 mm x 800 mm

Material thickness

2 mm

Content

1 pc(s)

Type

NSYMR88

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867465 Schneider Electric NSYMR88 Mounting plate (L x W) 800 mm x 800 mm 1 pc(s)

Description

Perforated plates mono-block, H800 xB 800 mm with Universal Perforation 11 x 26 mm. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: Mounting Plate Device Application: Multi-purpose of installation: level slider, direct mounting on approach pin-compatible product family: Housing S3D, S57, S3X, CRN, PLM-casing-quantity per set: Set 1 Piece Surface Finish: zinc-coated.

This text is machine translated.