• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPMA5472G Mounting plate (L x W) 720 mm x 540 mm Polyester Grey-white (RAL 7035) 1 pc(s)

Product type
Mounting plate
Length
720 mm
Width
540 mm
Material
Polyester
Dim
(L x W) 720 mm x 540 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

720 mm

Width

540 mm

Dim

(L x W) 720 mm x 540 mm

Material

Polyester

Factory colour

Grey-white (RAL 7035)

Content

1 pc(s)

Type

NSYPMA5472G

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1864804 Schneider Electric NSYPMA5472G Mounting plate (L x W) 720 mm x 540 mm Polyester Grey-white (RAL 7035) 1 pc(s)

Description

Mounting plate for PLS insula ting polyester box 54 x 72 cm. Series: Thalassa - Accessories/Part Category: Mounting Accessories - product or component type: Mounting Plate Device Application: Multi-purpose location: Back Side inserts.

This text is machine translated.