• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPMR105 Mounting plate (L x W) 1000 mm x 500 mm 1 pc(s)

Product type
Mounting plate
Length
1000 mm
Width
500 mm
Dim
(L x W) 1000 mm x 500 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

1000 mm

Width

500 mm

Dim

(L x W) 1000 mm x 500 mm

Content

1 pc(s)

Type

NSYPMR105

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867984 Schneider Electric NSYPMR105 Mounting plate (L x W) 1000 mm x 500 mm 1 pc(s)

Description

Tele quick mounting plate for PLA case H 1000 xB 500 mm. Series: Thalassa - Accessories/Part Category: Mounting Accessories - product or component type: Mounting Plate Device Application: Multi-purpose of installation: Level slide, back side inserts.

This text is machine translated.