• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPTDS2 Mounting plate (L x W) 420 mm x 265 mm Grey-white (RAL 7035) 1 pc(s)

Product type
Mounting plate
Length
420 mm
Width
265 mm
Dim
(L x W) 420 mm x 265 mm
Factory colour
Grey-white (RAL 7035)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

420 mm

Width

265 mm

Dim

(L x W) 420 mm x 265 mm

Factory colour

Grey-white (RAL 7035)

Content

1 pc(s)

Type

NSYPTDS2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866179 Schneider Electric NSYPTDS2 Mounting plate (L x W) 420 mm x 265 mm Grey-white (RAL 7035) 1 pc(s)

Description

Cutter NSYPTDS 2 drive for federal. Mounting Altivar process size S2 IP55

This text is machine translated.