• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYRC18 NSYRC18 Faceplate (W x H) 800 mm x 1800 mm Steel Grey-white (RAL 7035) 1 pc(s)

EAN:
Part number:
Item no:
Product type
Faceplate
Width
800 mm
Material
Steel
Height
1800 mm
Dim
(W x H) 800 mm x 1800 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Faceplate

Height

1800 mm

Width

800 mm

Dim

(W x H) 800 mm x 1800 mm

Material

Steel

Factory colour

Grey-white (RAL 7035)

Content

1 pc(s)

Type

NSYRC18

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1868835 Schneider Electric NSYRC18 NSYRC18 Faceplate (W x H) 800 mm x 1800 mm Steel Grey-white (RAL 7035) 1 pc(s)

Description

Spacial SF-side panels for symmetrical hard frame, 1800 x 800 mm, VE 2 pieces. Product Series: spacial SF, spacial SM-accessory/Part Type: 19" hard frame side plates device application: Multi-purpose product compatibility: Housing SF and SM-device structure: 2 Side plates, mounting elements - quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?