• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYS3D12830P Casing 800 x 1200 x 300 Steel Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Casing
Material
Steel
IP rating
IP66
Width
800 mm
Height
1200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing

Material

Steel

IP66

Factory colour

Grey-white (RAL 7035)

Width

800 mm

Height

1200 mm

Weight

61 kg

Content

1 pc(s)

Type

NSYS3D12830P

Dim

(W x H x D) 800 x 1200 x 300 mm

Manufacturer part #

NSYS3D12830P

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867573 Schneider Electric NSYS3D12830P Casing 800 x 1200 x 300 Steel Grey-white (RAL 7035) 1 pc(s)

Description

Wall cabinet RAL 7035 1200 x 800 x 300 MP NSYS 3D 12

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.