• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSBM308012 Casing 800 x 300 x 120 Steel plate Grey-white (RAL 7035) 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Casing
Material
Steel plate
IP rating
IP66
Width
800 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing

Features

flat

Material

Steel plate

IP66

Factory colour

Grey-white (RAL 7035)

Width

800 mm

Height

300 mm

Dimensions

300x800x120 mm

Weight

8.73 kg

Content

1 pc(s)

Type

NSYSBM308012

Dim

(W x H x D) 800 x 300 x 120 mm

Manufacturer part #

NSYSBM308012

Depth

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863278 Schneider Electric NSYSBM308012 Casing 800 x 300 x 120 Steel plate Grey-white (RAL 7035) 1 pc(s) Piece

Description

Cutter 300 x 800 x 120 mm 308012 NSYSBM enclosure flat IP66 IK10 RAL 7035

This text is machine translated.

What kind of Junction box are you looking for?