• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFNC125ED Lower and upper frame, PrismaSet 6300, for electrical housing B 1200 x T 500 mm, includi

1/4
Product type
Frame
Dim
(W x D) 1200 mm x 500 mm
Content
1 pc(s)
Material
Steel
Width
1200 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frame

Dim

(W x D) 1200 mm x 500 mm

Content

1 pc(s)

Material

Steel

Width

1200 mm

Depth

500 mm

Suitable for (cabinet depths)

> 500 mm

Rack size

483 mm (19")

White

500 mm

Profile

45 mm

500 mm

9003

1500 kg

1200 mm

500 mm

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342712 Schneider Electric NSYSFNC125ED Lower and upper frame, PrismaSet 6300, for electrical housing B 1200 x T 500 mm, includi

Information

Repairability/durability data sheet 3342712 Schneider Electric NSYSFNC125ED Lower and upper frame, PrismaSet 6300, for electrical housing B 1200 x T 500 mm, includi

Conformity certificate

Conformity certificate 3342712 Schneider Electric NSYSFNC125ED Lower and upper frame, PrismaSet 6300, for electrical housing B 1200 x T 500 mm, includi

Conformity certificate 3342712 Schneider Electric NSYSFNC125ED Lower and upper frame, PrismaSet 6300, for electrical housing B 1200 x T 500 mm, includi

Conformity certificate 3342712 Schneider Electric NSYSFNC125ED Lower and upper frame, PrismaSet 6300, for electrical housing B 1200 x T 500 mm, includi

Conformity certificate 3342712 Schneider Electric NSYSFNC125ED Lower and upper frame, PrismaSet 6300, for electrical housing B 1200 x T 500 mm, includi

Description

These steel frames are designed specifically for the assembly of a PrismaSet 6300 Decarbonized Steel stand housing for electrical distribution applications. It contains recycled steel produced with renewable energy, WAS leads to a significant reduction in CO2 emissions. This upper and lower frame and roof kit has a nominal width and depth of 1200 mm or 500mm. They are made of galvanized steel and therefore have a very long life. An epoxy polyester powder coating ensures a smooth appearance. It has a white (RAL 9003) color. This product is classified as Green Premium.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)