• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSMBCE8 Cable grommet with brush insert Mounting hole diameter 34 mm 1 pc(s)

Product type
Cable grommet
Features
with brush insert
Length
34 mm
Width
800 mm
Height
35 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Features

with brush insert

Length

34 mm

Width

800 mm

Height

35 mm

Dim

(L x W x H) 34 x 800 x 35 mm

Content

1 pc(s)

Manufacturer part #

NSYSMBCE8

Type

NSYSMBCE8

Mounting hole diameter

34 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866354 Schneider Electric NSYSMBCE8 Cable grommet with brush insert Mounting hole diameter 34 mm 1 pc(s)

Description

2 spacial SM-brush seals for cable guides, 34 mm, 800-mm cabinet. Product Series: spacial SM-product or component type: brush seal device application: Multi-purpose product compatibility: SM-casing-quantity per set: set 1 piece.

This text is machine translated.