• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSMEC64 Cable grommet Steel 1 pc(s)

Product type
Cable grommet
Material
Steel
Length
20 mm
Width
600 mm
Height
20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Material

Steel

Length

20 mm

Width

600 mm

Height

20 mm

Dim

(L x W x H) 20 x 600 x 20 mm

Content

1 pc(s)

Manufacturer part #

NSYSMEC64

Type

NSYSMEC64

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869564 Schneider Electric NSYSMEC64 Cable grommet Steel 1 pc(s)

Description

Spacial SM-cable entry plate, one-piece, 600 x 400 mm. Series: spacial product or component type: cable entry plate accessories/Part Category: cable accessories device application: Multi-purpose of installation: bottom, top-Kabelverschraubungstyp: Standard device structure: 1 record, fastening elements - quantity per set: set 1 piece.

This text is machine translated.