• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSMP2D5 NSYSMP2D5 Mounting material (W x H) 90 mm x 27 mm Steel 1 pc(s)

Product type
Mounting material
Width
90 mm
Material
Steel
Height
27 mm
Dim
(W x H) 90 mm x 27 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting material

Height

27 mm

Width

90 mm

Dim

(W x H) 90 mm x 27 mm

Material

Steel

Content

1 pc(s)

Type

NSYSMP2D5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869038 Schneider Electric NSYSMP2D5 NSYSMP2D5 Mounting material (W x H) 90 mm x 27 mm Steel 1 pc(s)

Description

Spacial SF-adapter set for 2-door Anreihschranke, 500 x 500 mm. Product Series: spacial SF-accessory/Part Type: Adapter Set for housing with 2 doors device application: Multi-purpose of installation: lower and upper middle part of the housing application: Modular Modular set for double the frame, 2 mounting plates for use in enclosures with 2 doors device structure: 1 bracket, cable entry plate, 2 holder for medium-sized roof mounting, 2 crossbars, 90 mm, fixing elements - quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?