• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYTJ8040 NSYTJ8040 Cap (W x H) 800 mm x 42 mm Steel Grey-white (RAL 7035) 1 pc(s)

Product type
Cap
Width
800 mm
Material
Steel
Height
42 mm
Dim
(W x H) 800 mm x 42 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cap

Height

42 mm

Width

800 mm

Dim

(W x H) 800 mm x 42 mm

Material

Steel

Factory colour

Grey-white (RAL 7035)

Content

1 pc(s)

Type

NSYTJ8040

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867760 Schneider Electric NSYTJ8040 NSYTJ8040 Cap (W x H) 800 mm x 42 mm Steel Grey-white (RAL 7035) 1 pc(s)

Description

Spacial-WM-casing cover B800 xT 400 RAL 7035. Mounting is included. Series: spacial accessories/Part Category: Housing accessory product or component type: Cap Device Application: Multi-purpose of installation: on top of the housing device structure: Cap, instruction sheet, fastening elements.

This text is machine translated.

What kind of Enclosure Parts are you looking for?