• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYTLC Cable grommet with feedthrough Board thickness (max.) 1.5 mm Steel Grey-white (RAL 7035) 1 pc(

Product type
Cable grommet
Features
with feedthrough
Material
Steel
Factory colour
Grey-white (RAL 7035)
Length
130 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Features

with feedthrough

Factory colour

Grey-white (RAL 7035)

Material

Steel

Length

130 mm

Width

270 mm

Height

245 mm

Dim

(L x W x H) 130 x 270 x 245 mm

Board thickness (max.)

1.5 mm

Weight

0.452 kg

Content

1 pc(s)

Manufacturer part #

NSYTLC

Type

NSYTLC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867766 Schneider Electric NSYTLC Cable grommet with feedthrough Board thickness (max.) 1.5 mm Steel Grey-white (RAL 7035) 1 pc(

Description

Spacial SF-cable entry plate, standard design. Series: spacial product or component type: cable entry plate accessories/Part Category: cable accessories device application: Multi-purpose of installation: Housing bottom-Kabelverschraubungstyp: Standard-compliant product family: spacial SF-housing, spacial S3D-casing-device structure: 1 record, fastening elements, 1 separate seal - quantity per set: Set of 1 pieces - Material: Polyethylene (PE) foam for Plompe, steel for record.

This text is machine translated.