• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYVDM17UF 19 inch Fasteners 17 U Fixed Suitable for (cabinet depths): 200 mm Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

17 U

Suitable for (cabinet depths)

200 mm

Load capacity (max.)

3 kg

Dim

(W x H x D) 600 x 800 x 830 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

600 mm

Height

800 mm

Depth

830 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867832 Schneider Electric NSYVDM17UF 19 inch Fasteners 17 U Fixed Suitable for (cabinet depths): 200 mm Grey

Description

19" hard frame 17 U spacial. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: 19" Frame Device Application: electronic, multi-purpose Racktyp: fixed installation: front side of the housing, stage slide-compatible product family: spacial VDM version, spacial housing S3D, CRN device structure: fastening elements, 2 19" profile.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?