Datasheet 3755979 Schneider Electric NTSXBA0100H Spare socket
User & Safety Instructions
User & Safety Instructions 3755979 Schneider Electric NTSXBA0100H Spare socket
Description
This socket is a replacement part for the Modicon Edge I/O Network Time Security series. This is a replacement basis for input, output, distribution or motion expert modules. This socket occupies a single slot on a DIN rail with a width of 15 mm and can accommodate modules with a height of 100 mm and 121 mm. It provides for mounting on the mounting rail, the transfer of data and the supply of the module via the rear-panel bus. It works in a temperature range from minus 40 to 70 degrees Celsius. It has an IP protection class of IP20, and the electronic components and PCBs are covered with a protective layer. It is 116 mm high, 15 mm wide, 11 mm deep and weighs 0.026 kg. It is compatible with input, output, distributor or Motion Expert modules. It is sold individually per pack. The socket is mounted on a DIN-rail. Modicon Edge I/O Network Time Security is a future-proof I/O system for data aggregation. Modicon Edge I/O Network Time Security is a robust distributed IP20 I/O system with a wide range of modules.
This text is machine translated.
Description
This socket is a replacement part for the Modicon Edge I/O Network Time Security series. This is a replacement basis for input, output, distribution or motion expert modules. This socket occupies a single slot on a DIN rail with a width of 15 mm and can accommodate modules with a height of 100 mm and 121 mm. It provides for mounting on the mounting rail, the transfer of data and the supply of the module via the rear-panel bus. It works in a temperature range from minus 40 to 70 degrees Celsius. It has an IP protection class of IP20, and the electronic components and PCBs are covered with a protective layer. It is 116 mm high, 15 mm wide, 11 mm deep and weighs 0.026 kg. It is compatible with input, output, distributor or Motion Expert modules. It is sold individually per pack. The socket is mounted on a DIN-rail. Modicon Edge I/O Network Time Security is a future-proof I/O system for data aggregation. Modicon Edge I/O Network Time Security is a robust distributed IP20 I/O system with a wide range of modules.