• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NTSXBA0200H Spare socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare socket

Type

NTSXBA0200H

Manufacturer part #

NTSXBA0200H

Dim

(L x W x H) 11 x 30 x 116 mm

Height

116 mm

Length

11 mm

Width

30 mm

Max. ambient temperature

70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755981 Schneider Electric NTSXBA0200H Spare socket

User & Safety Instructions

User & Safety Instructions 3755981 Schneider Electric NTSXBA0200H Spare socket

Description

This socket is a replacement part for the Modicon Edge I/O Network Time Security series. This is a replacement basis for input, output, distribution or motion expert modules. It occupies a double slot on a DIN rail with a width of 30 mm and can accommodate modules of 100 mm height. It provides for mounting on the mounting rail, the transfer of data and the supply of the module via the rear-panel bus. It works in a temperature range from minus 40 to 70 degrees Celsius. It has an IP protection class of IP20, and the electronic components and PCBs are covered with a protective layer. It is 116 mm high, 30 mm wide, 11 mm deep and weighs 0.048 kg. It is compatible with input, output, distributor or Motion Expert modules. It is sold individually per pack. The socket is mounted on a DIN-rail. Modicon Edge I/O Network Time Security is a future-proof I/O system for data aggregation. Modicon Edge I/O Network Time Security is a robust distributed IP20 I/O system with a wide range of modules.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)