• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT TBS NSYTBS292412HT Wall-mount enclosure 241 x 291 x 128 Acrylonitrile butadiene styrene Grey

1/11
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
241 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schneider Electric Panelset TBS NSYTS292412HT - ABS-casing lid through. H60, H291XB241XT128MM, IP66, IK07

  • The ABS casing is easy to mount with 3 fixing options
  • {Protection class} IP66
  • Shock resistance IK07
  • With 6 bits. Small and fixing accessories
  • With mounting plate or DIN rails
  • Made from 45% recycled ABS-plastic

Technical specifications

Packaging type

Piece

Product type

Wall-mount enclosure

Features

with mount plate

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Grey-white (RAL 7035)

Width

241 mm

Height

291 mm

Dimensions

241 x 291 x 128 mm

Weight

1.16 kg

Content

1 pc(s)

Type

PanelSeT TBS

Dim

(W x H x D) 241 x 291 x 128 mm

Manufacturer part #

NSYTBS292412HT

Depth

128 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866560 Schneider Electric PanelSeT TBS NSYTBS292412HT Wall-mount enclosure 241 x 291 x 128 Acrylonitrile butadiene styrene Grey

Description

Reliable quality for industrial use. The PanelSet TBS housing series is designed for use in industrial interiors without special hygiene requirements. It meets the standard IEC 62208:2023 for empty housing of low voltage switchgear. In addition, the manufacturer provides a test summary as well as a certificate of conformity based on the design tests carried out - for maximum safety and standard reliability. Flexible combination - fits exactly for every application. Thanks to its precise production the casings correspond exactly to the catalog measurements. Its well thought-out design allows the combination with versatile accessories and a flexible adaptation to different installation situations - Ideal for individual project requirements. Recycled plastic - robust, sustainable, meets the standards. The PanelSet TBS housings are made of ABS plastic with a recycling content of at least 45% (post-industrial). They are designed for temperatures ranging from -25 °C to +60 °C, wire-resistance up to 650 °C (according to IEC 60695-2-11) and impact-resistant according to IK07 (according to IEC 62262). The housings offer protection class IP66 (IEC 60529) as well as insulation of protection class II (IEC 61140).

Intelligent details for every assembly
RAL 7035-color tone, optionally with transparent lid - also suitable for visible installations
Cover can be fixed with 4 non-detachable plastic screws outside the sealing range
Tool-free assembly and dismantling is possible using flat screwdriver
Reinforced edges at lower section and lid for increased stability
Can be locked optionally - for more security
Cable screwed glands can be integrated without any problem
Easy to replace lid with damage or design change
Flexible mounting - suitable for every installation situation

The housings can be mounted in three ways:
1. Over four corner channels outside the sealing range (from 138 × 93 × 72 mm)
2. Through two or four rear slots
3. With the help of mounting straps (from 116 × 116 × 62 mm)

Digital planning support including All TBS enclosures are provided with comprehensive technical documentation: Environmental certificates (PEP, RoHS) as well as 2D, 3D and CAD files, compatible with SEE ELECTRICAL, ETAP, EPLAN and WSCAD - for seamless integration into your planning.

This text is machine translated.

What kind of Junction box are you looking for?