• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PKZ085 PKZ085 CEE accessories 16 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE accessories

Nominal current

16 A

Nominal current - rounded value

16 A

Cores

3

4

IP67

Factory colour

White

Dim

(W x H) 65 mm x 85 mm

Width

65 mm

Height

85 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865919 Schneider Electric PKZ085 PKZ085 CEE accessories 16 A 1 pc(s)

Description

Surface-mounted housing for mounting sockets, 16 A, 65 x 85 mm 3/4 p, with flange. Product or component type: Back Box-Short designation of the device: Prati Ka-Buchse-plug/socket Category: Low Voltage - Description of Poles: 3P or 4P

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?