• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9D01625 RCBO 0.03 A

Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

Content

1 pc(s)

Switch-off capacity

6 kA

AC

44.5 mm

25 A

230 V

B

400 V

0.03 A

A

0.25 kA

3

3

2

2

50 Hz

IP20

1

TRUE

1-16 mm²

1-10 mm²

TRUE

-25-40 °C

FALSE

2

FALSE

4

6

Undelayed

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935037 Schneider Electric R9D01625 RCBO 0.03 A

Datasheet 2935037 Schneider Electric R9D01625 RCBO 0.03 A

User & Safety Instructions

User & Safety Instructions 2935037 Schneider Electric R9D01625 RCBO 0.03 A

Information

Information 2935037 Schneider Electric R9D01625 RCBO 0.03 A

Information 2935037 Schneider Electric R9D01625 RCBO 0.03 A

More interesting products

(*All information is plus legal VAT)