• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9XFH212 Phase modifier White 2-pin 63 A 5 pc(s)

Product type
Phase modifier
Operating voltage
230 V AC
Factory colour
White
Number of pins
2
Dim
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Operating voltage

230 V AC

Factory colour

White

Number of pins

2

Dim
Nominal current

63 A

Nominal current - rounded value

63 A

Content

5 pc(s)

Width

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876206 Schneider Electric R9XFH212 Phase modifier White 2-pin 63 A 5 pc(s)

Description

Phase Rail fork, 2P, 12 TE, 63 A, cut to length. Series: Linergy-Product Name: FH-product or component type: Busbar Accessories/Part Category: Connection Accessories - Description of Poles: 2P-distance between Poland: 36 mm-labelling: N L

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?