• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RE22R2MMW RE22R2MMW Multifunction timer Multifunction 1 pc(s) Time range: 0.1 s - 100 h 2 change-over

Packaging type
Piece
Product type
Multifunction timer
Type
Multifunction
Contact type
2 change-overs
Type
RE22R2MMW
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Multifunction timer

Type

RE22R2MMW

Type

Multifunction

Connection

Screw terminal

Contact type

2 change-overs

Time range (min.)

0.1 s

Time range (max.)

100 h

IP20

Width

22.5 mm

Content

1 pc(s)

8 A

22.5

90 mm

79.5 mm

FALSE

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

Screw connection

0

0

1

0

0

2

FALSE

TRUE

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2922788 Schneider Electric RE22R2MMW RE22R2MMW Multifunction timer Multifunction 1 pc(s) Time range: 0.1 s - 100 h 2 change-over

Datasheet 2922788 Schneider Electric RE22R2MMW RE22R2MMW Multifunction timer Multifunction 1 pc(s) Time range: 0.1 s - 100 h 2 change-over

User & Safety Instructions

User & Safety Instructions 2922788 Schneider Electric RE22R2MMW RE22R2MMW Multifunction timer Multifunction 1 pc(s) Time range: 0.1 s - 100 h 2 change-over

Information

Information 2922788 Schneider Electric RE22R2MMW RE22R2MMW Multifunction timer Multifunction 1 pc(s) Time range: 0.1 s - 100 h 2 change-over

Information 2922788 Schneider Electric RE22R2MMW RE22R2MMW Multifunction timer Multifunction 1 pc(s) Time range: 0.1 s - 100 h 2 change-over

Information 2922788 Schneider Electric RE22R2MMW RE22R2MMW Multifunction timer Multifunction 1 pc(s) Time range: 0.1 s - 100 h 2 change-over

Information 2922788 Schneider Electric RE22R2MMW RE22R2MMW Multifunction timer Multifunction 1 pc(s) Time range: 0.1 s - 100 h 2 change-over

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.98*

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)