• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RMPT23BD Signal conditioner Pt100, -100-+100°C/-148-+212°F, 0-10 V/4-20 mA, Optimum RMPT23BD

Type
RMPT23BD
Supply voltage
24 V DC
Operating temperature
-100 °C (min)
Min. operating temperature
-100 °C
Manufacturer part #
RMPT23BD
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RMPT23BD

Supply voltage

24 V DC

Operating temperature

-100 °C (min)

Min. operating temperature

-100 °C

Manufacturer part #

RMPT23BD

Clamp

Other

80

UKCA

not relevant

Product type

Temperature transducer

Documents & Downloads

Datasheet

Datasheet 2911628 Schneider Electric RMPT23BD Signal conditioner Pt100, -100-+100°C/-148-+212°F, 0-10 V/4-20 mA, Optimum RMPT23BD

Datasheet 2911628 Schneider Electric RMPT23BD Signal conditioner Pt100, -100-+100°C/-148-+212°F, 0-10 V/4-20 mA, Optimum RMPT23BD

User & Safety Instructions

User & Safety Instructions 2911628 Schneider Electric RMPT23BD Signal conditioner Pt100, -100-+100°C/-148-+212°F, 0-10 V/4-20 mA, Optimum RMPT23BD

Information

Information 2911628 Schneider Electric RMPT23BD Signal conditioner Pt100, -100-+100°C/-148-+212°F, 0-10 V/4-20 mA, Optimum RMPT23BD

Description

Zelio analogue. Analogue converter for temperature signals from Pt100 in standardized analogue signals. Sensor temperature input range -100 to +100°C. Pt100 connection in 2-, 3- or 4-wire technology. Analogue output 0-10 V or 4-20 mA. Supply voltage 24 VDC. Device series Optimum. Can be snapped onto DIN rail.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)