• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SLPSLCV2 SLPSLCV2 PLC sensor

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC sensor

Type

SLPSLCV2

Manufacturer part #

SLPSLCV2

Dim

(L x W x H) 24 x 85 x 115 mm

Height

115 mm

Length

24 mm

Width

85 mm

Display

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343377 Schneider Electric SLPSLCV2 SLPSLCV2 PLC sensor

User & Safety Instructions

User & Safety Instructions 3343377 Schneider Electric SLPSLCV2 SLPSLCV2 PLC sensor

Information

Repairability/durability data sheet 3343377 Schneider Electric SLPSLCV2 SLPSLCV2 PLC sensor

Conformity certificate

Conformity certificate 3343377 Schneider Electric SLPSLCV2 SLPSLCV2 PLC sensor

Conformity certificate 3343377 Schneider Electric SLPSLCV2 SLPSLCV2 PLC sensor

Description

The SpaceLogic SLP series of room air quality wall sensors is a flexible multi-sensor platform for use with building system controllers. It is designed to accept BACnet MSTP or Modbus outputs. The wall-mounted sensor housing is matt white Medium. The user interface is ensured by an LCD with 3 control keys. This 4-in-1 air quality sensor contains a temperature, humidity, CO² and VOC element. The dimensions of the device are 115 mm in height, 85 mm in width and 24 mm in depth.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)