

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
5
5
6
11
11
5
1
24 V DC
TM171ODM22R
TM171ODM22R
Yes (built-in)
70.2
Compact
87 mm
61.7 mm
TRUE
FALSE
6
6
5
3
AC/DC
Other
0.512 kB
0.3 ms
FALSE
0
0
0
1
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
None
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2913104 Schneider Electric TM171ODM22R TM171ODM22R Expansion 24 V DC
Datasheet 2913104 Schneider Electric TM171ODM22R TM171ODM22R Expansion 24 V DC
User & Safety Instructions 2913104 Schneider Electric TM171ODM22R TM171ODM22R Expansion 24 V DC
Information 2913104 Schneider Electric TM171ODM22R TM171ODM22R Expansion 24 V DC
The necessary accessories are required to use the article as described.