• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM1STPTTSN62015 PT1000 Temperature sensor -50 up to 110 °C

Product type
Temperature sensor
Model
PT1000
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
110 °C
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 14.37 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

TM1STPTTSN62015

Model

PT1000

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

110 °C

Temperature reading range

-50 up to 110 °C

Connector

Cable

Cable length

1.5 m

Enclosure material

Metal

Length

20 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 20 mm

Content

8 pc(s)

TRUE

FALSE

Black

FALSE

1.5 m

FALSE

TRUE

None

TRUE

FALSE

Other

FALSE

FALSE

FALSE

Other

FALSE

FALSE

IP68

FALSE

0.12

Immersion tube

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

1

FALSE

1

FALSE

FALSE

FALSE

6

FALSE

FALSE

FALSE

FALSE

Pt1000

FALSE

20

6

20

FALSE

TRUE

TRUE

Other

20

TRUE

Documents & Downloads

Datasheet

Datasheet 2936161 Schneider Electric TM1STPTTSN62015 PT1000 Temperature sensor -50 up to 110 °C

User & Safety Instructions

User & Safety Instructions 2936161 Schneider Electric TM1STPTTSN62015 PT1000 Temperature sensor -50 up to 110 °C

Description

Temperature sensor for Modicon M171/M172 PLC controller. Pt1000-sensor with -50 °C to +110 °C recording range. Designed in protection class IP68. Sensor size 6 mm x 20 mm Design with metal housing. Cable color green. Cable length: 1.5m

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)