• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM172SIP TM172SIP IoT gateway 24 V DC/AC

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

IoT gateway

Type

TM172SIP

Manufacturer part #

TM172SIP

Operating voltage

24 V DC/AC

Max. ambient temperature

+55 °C

Min. ambient temperature

-20 °C

72 mm

110 mm

60 mm

1.1 W

FALSE

FALSE

2

0

0

0

0

2

0

1

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

100000 kBit/s

FALSE

None

None

FALSE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

None

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

None

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343859 Schneider Electric TM172SIP TM172SIP IoT gateway 24 V DC/AC

User & Safety Instructions

User & Safety Instructions 3343859 Schneider Electric TM172SIP TM172SIP IoT gateway 24 V DC/AC

Information

Repairability/durability data sheet 3343859 Schneider Electric TM172SIP TM172SIP IoT gateway 24 V DC/AC

Conformity certificate

Conformity certificate 3343859 Schneider Electric TM172SIP TM172SIP IoT gateway 24 V DC/AC

Conformity certificate 3343859 Schneider Electric TM172SIP TM172SIP IoT gateway 24 V DC/AC

Description

IIoT gateway for secure remote access and cloud connectivity. Compatible with Modicon M172 PLC controllers. Integrated protocols and services: MQTs, HTTPS, TLS, SMTPS, FTPs, SNMP. Ethernet interface with 2x RJ45 connections (switched). Configuration via Web Server. Ambient temperature -20°C to +55°C. Power is supplied via 24 VAC / 24 VDC. Mounting on 35mm top hat rail. Designed in protection class IP20. Certified as per CE, UL, CSA, EAC, RCM, UKCA.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)