

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
4
4
4
24 V DC
TM262M05MESS8T
TM262M05MESS8T
Yes
60 °C
-20 °C
125
Modular
100 mm
100.5 mm
FALSE
TRUE
4
4
0
0
DC
RAM
125000 kB
0.005 ms
FALSE
2
1
0
1
1
0
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
TRUE
FALSE
0
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
0
None
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
not relevant
Datasheet 2915325 Schneider Electric TM262M05MESS8T TM262M05MESS8T Expansion 24 V DC
Datasheet 2915325 Schneider Electric TM262M05MESS8T TM262M05MESS8T Expansion 24 V DC
User & Safety Instructions 2915325 Schneider Electric TM262M05MESS8T TM262M05MESS8T Expansion 24 V DC
€ 1,319.99*
The necessary accessories are required to use the article as described.