• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM3AI8G TM3AI8G Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

Product type

Expansion

No. of analogue inputs

8

No. of inputs (max.)

8

Height

90 mm

Width

23.6 mm

Type

TM3AI8G

Manufacturer part #

TM3AI8G

Dim

(W x H) 23.6 mm x 90 mm

Display

No

Real-time clock

No

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Weight

0.1 kg

23.6

90 mm

70 mm

FALSE

8

0

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

12 Bit

12 Bit

Spring clamp connection

None

None

FALSE

FALSE

None

FALSE

FALSE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913225 Schneider Electric TM3AI8G TM3AI8G Expansion

Datasheet 2913225 Schneider Electric TM3AI8G TM3AI8G Expansion

User & Safety Instructions

User & Safety Instructions 2913225 Schneider Electric TM3AI8G TM3AI8G Expansion

Information

Information 2913225 Schneider Electric TM3AI8G TM3AI8G Expansion

Information 2913225 Schneider Electric TM3AI8G TM3AI8G Expansion

Information 2913225 Schneider Electric TM3AI8G TM3AI8G Expansion

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 939.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)