• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM3DI8 TM3DI8 PLC add-on module

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Module TM 3, 8 inputs

  • Special features: Modicon TM 3 expansion modules have been designed with a simple locking mechanism. The Busverlangerungskabel is for the distribution of data and power used when the modicon TM3 expansion modules to the PLC control is connected.
  • This text is machine translated.

Technical specifications

Product type

PLC add-on module

Type

TM3DI8

Manufacturer part #

TM3DI8

Dim

(W x D) 27.4 mm x 84.6 mm

No. of analogue inputs

8

Width

27.4 mm

Depth

84.6 mm

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1667383 Schneider Electric TM3DI8 TM3DI8 PLC add-on module