• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TeSys-island TPRSS080 SIL power base 24 V DC

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SIL Direct starter 80 A 37 kW, TeSys island safe load outlet

  • Digital multifunctional load management solution up to 80A

Technical specifications

  • Function available: Detection of the voltage applied
  • Electrical line and load protection
  • Power and energy monitoring when connected
  • Available to the TPRVM voltage module "safe stop" function if a TPRSM
  • Module is connected
  • Product compatibility: TPRBC Bus Coupler
  • TPRVM voltage interface module
  • TPRSM SIL interface module
  • Engine power (kW): 18.5 kW at 230 V 50 Hz (AC-3)
  • 37 KW at 380-415 V 50 Hz (AC-3)
  • 37 KW at 440 V 50 Hz (AC-3)
  • 37 KW at 500 V 50 Hz (AC-3)
  • 37 kW at 690 V 50 Hz (AC-3)
  • Rated operating voltage UE: <= 690 V AC 47-63 Hz
  • Rated operating current IE: 66 A 50 °C) at <= 440 V AC-3
  • 80 A 50 °C) AT <= 440 V AC-1
  • More conventional
  • Thermal current in free air (Ith): 80 A at < 50 °C.
  • Adjustment range for therm. Protection 4…80 A.
  • PRODUCT CERTIFICATIONS: EAC; CSA; CCC; UL
  • Terminals - Terminals: Terminals with screw terminals 1 - 35 mm² (AWG 16-AWG 2)
Product type

SIL power base

Operating voltage

24 V DC

Current consumption

160 mA

Type

TeSys-island

Display

No

Manufacturer part #

TPRSS080

Dim

(W x D) 45 mm x 115 mm

Max. permanent current

80 A

Extensible

Yes

Fitting type (details)

Top-hat rail

Width

45 mm

Depth

115 mm

IP20

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362646 Schneider Electric TeSys-island TPRSS080 SIL power base 24 V DC

Description


TeSys island is an innovative load management solution that makes machines smarter and more reliable while reducing time-to-market so OEMs can move forward in their Industry 4.0 journey. TeSys island is designed to switch, protect and manage motors and other electrical consumers up to 80 Ampere (AC3) in an electrical cabinet. TeSys island's digital approach was designed to simplify application selection and system configuration, and reduce engineering overhead, enabling faster machine installation. TeSys island provides the user with access to device-related data for system diagnostics. In addition, TeSys island can be easily integrated into third-party automation systems and supports all major field buses.

· The system manages motors and other electrical consumers up to 80A/37kW/50PS.
· up to 20 modules / 1 meter at one Bus coupler
· One-click mounting on DIN rail and no control wiring required
· No additional wiring required, thanks to internal AUX bus
· No mechanical settings / settings required
· Digital & Analogue I/OS available
· International conforming to standards
· Only 21 commercial references for the entire system, including 5 standard motor starters and 5 functional safety motor starters.
· Power monitoring at load level
· Integrated Cybersecurity in the system (Achilles Level 2 & Safety to cat 4)Safety Stop TUV certified (Stop 0 and 1 with wiring categories 1 to 3, suitable for PLE (Performance Level) and SIL Level 3) open connectivity through Ethernet IP and Modbus TCP field buses

Uses:

Optimized and powerful machines installed in:
· Packaging
· Material transport
· Food & enjoyment
· Material processing
· Optimized and powerful machines installed in:
· Small pumps: Especially in the food & pleasure, manufacturing and logistics segments

This text is machine translated.

System requirements

  • Direct start device connected to an automation controller via a bus coupler. Only functional if connected to a Com Unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 832.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.