• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM5SAI4AFS PLC input module

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 915.00 / piece)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC input module

No. of analogue inputs

4

Type

TM5SAI4AFS

Manufacturer part #

TM5SAI4AFS

60 mm

30 mm

105 mm

TRUE

4

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

24 Bit

Other

None

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343871 Schneider Electric TM5SAI4AFS PLC input module

User & Safety Instructions

User & Safety Instructions 3343871 Schneider Electric TM5SAI4AFS PLC input module

Information

Repairability/durability data sheet 3343871 Schneider Electric TM5SAI4AFS PLC input module

Conformity certificate

Conformity certificate 3343871 Schneider Electric TM5SAI4AFS PLC input module

Conformity certificate 3343871 Schneider Electric TM5SAI4AFS PLC input module

Conformity certificate 3343871 Schneider Electric TM5SAI4AFS PLC input module

Conformity certificate 3343871 Schneider Electric TM5SAI4AFS PLC input module

Description

IP20 Safety-related digital mixed I/O modules. Analogue safety input module, 2x 2E 4-20mA 24Bit, IP20, red.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)