• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Transparent switch cap 3 installation slots 10 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.00 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transparent switch cap

Recess diameter

22 mm

n.rel.

Content

10 pc(s)

Switch/button features

3 installation slots

Type

ZBV0113

0

0 mm

White

0 mm

High

22 mm

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 2921144 Schneider Electric Transparent switch cap 3 installation slots 10 pc(s) Piece

Datasheet 2921144 Schneider Electric Transparent switch cap 3 installation slots 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2921144 Schneider Electric Transparent switch cap 3 installation slots 10 pc(s) Piece

Information

Information 2921144 Schneider Electric Transparent switch cap 3 installation slots 10 pc(s) Piece

Information 2921144 Schneider Electric Transparent switch cap 3 installation slots 10 pc(s) Piece

Information 2921144 Schneider Electric Transparent switch cap 3 installation slots 10 pc(s) Piece

Information 2921144 Schneider Electric Transparent switch cap 3 installation slots 10 pc(s) Piece

Description

Metal command and warning device, diameter 22 mm. These industrial command and warning devices combine easy installation with great flexibility and rugged design. The robust 3 point mounting with only one screw provides an enormous security and saves assembly time.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)