• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VLS1P100R2S VLS1P100R2S Auxiliary switch 1 pc(s)

Product type
Auxiliary switch
Content
1 pc(s)
Type
VLS1P100R2S
Type of accessory/spare part
4th pole
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.30 / piece)
€ 37.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Auxiliary switch

Content

1 pc(s)

Type

VLS1P100R2S

4th pole

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343882 Schneider Electric VLS1P100R2S VLS1P100R2S Auxiliary switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343882 Schneider Electric VLS1P100R2S VLS1P100R2S Auxiliary switch 1 pc(s)

Conformity certificate

Conformity certificate 3343882 Schneider Electric VLS1P100R2S VLS1P100R2S Auxiliary switch 1 pc(s)

Conformity certificate 3343882 Schneider Electric VLS1P100R2S VLS1P100R2S Auxiliary switch 1 pc(s)

Conformity certificate 3343882 Schneider Electric VLS1P100R2S VLS1P100R2S Auxiliary switch 1 pc(s)

Conformity certificate 3343882 Schneider Electric VLS1P100R2S VLS1P100R2S Auxiliary switch 1 pc(s)

Description

TeSys VLS switch disconnectors from 16A to 125A. Circuit breakers 16A, 25A, 32A, 40A, and 63A are rated as UL508 motor isolation switches. Circuit breakers 63A, 80A, 100A and 125A are rated as non-melting circuit breakers in accordance with UL98. TeSys VLS circuit breakers are UL listed according to UL98, CSA certified according to CSA 22.2 and meet the requirements of IEC 60947-3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)