
Technical specifications
- Packaging type
Piece
- Product type
Isolator switch
- Switch/button features
lockable
- Content
1 pc(s)
- Type
VLS3P025R1
- Casing/button colour
Black
- Operation type
Rotary switch
- Mounting type
Recess-mount
- Number of pins
3
11 kW
0
0
25 A
3
0-690 V
50 kA
IP20
0
1
TRUE
FALSE
Screw connection
FALSE
Turn button
TRUE
FALSE
FALSE
11 kW
800 kA
Black
FALSE
FALSE
FALSE
TRUE
FALSE
690 V
FALSE
FALSE
Complete device in housing
25 A
11 kW
FALSE
25 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342778 Schneider Electric VLS3P025R1 VLS3P025R1 Isolator switch lockable 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3342778 Schneider Electric VLS3P025R1 VLS3P025R1 Isolator switch lockable 1 pc(s) Piece
Conformity certificate
Conformity certificate 3342778 Schneider Electric VLS3P025R1 VLS3P025R1 Isolator switch lockable 1 pc(s) Piece
Conformity certificate 3342778 Schneider Electric VLS3P025R1 VLS3P025R1 Isolator switch lockable 1 pc(s) Piece
Conformity certificate 3342778 Schneider Electric VLS3P025R1 VLS3P025R1 Isolator switch lockable 1 pc(s) Piece
Conformity certificate 3342778 Schneider Electric VLS3P025R1 VLS3P025R1 Isolator switch lockable 1 pc(s) Piece
Description
This text is machine translated.


























