• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3A4556 VW3A4556 Line choke 0.3 mH 1 pc(s)

Product type
Line choke
Inductance (L)
0.3 mH
Length
180 mm
Width
270 mm
Height
210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line choke

Inductance (L)

0.3 mH

Length

180 mm

Width

270 mm

Height

210 mm

Weight

16 kg

Content

1 pc(s)

Dim

(L x W x H) 180 x 270 x 210 mm

Type

VW3A4556

IP00

TRUE

FALSE

FALSE

FALSE

TRUE

0.3 mH

690 V

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925258 Schneider Electric VW3A4556 VW3A4556 Line choke 0.3 mH 1 pc(s)

Datasheet 2925258 Schneider Electric VW3A4556 VW3A4556 Line choke 0.3 mH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2925258 Schneider Electric VW3A4556 VW3A4556 Line choke 0.3 mH 1 pc(s)

What kind of Coils & Chokes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)