• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3E1143R500 Motor cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of electrical accessories: Connecting cables
  • Type of mechanical accessories: Other
  • Spare part: No.
  • Accessories: Yes
Product type

Motor cable

Type

VW3E1143R500

Manufacturer part #

VW3E1143R500

Length

50 m

Connecting cable

Other

TRUE

FALSE

Documents & Downloads

Datasheet

Datasheet 3757090 Schneider Electric VW3E1143R500 Motor cable

User & Safety Instructions

User & Safety Instructions 3757090 Schneider Electric VW3E1143R500 Motor cable

Description

Motor cable for motion-based automation with PacDrive 3. Connection to the SH3 and MH3 servo motor via M23 connector. The cable ends are open for connection to the LXM52 or LXM62 servo drive. The cable diameter is 1.5 mm² and the cable length is 50 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)