• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3E2094R150 Encoder cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of electrical accessories: Connecting cables
  • Spare part: No.
  • Accessories: Yes
Product type

Encoder cable

Type

VW3E2094R150

Manufacturer part #

VW3E2094R150

Length

15 m

Connecting cable

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757424 Schneider Electric VW3E2094R150 Encoder cable

User & Safety Instructions

User & Safety Instructions 3757424 Schneider Electric VW3E2094R150 Encoder cable

Description

Encoder cable for motion-based automation with PacDrive 3. Connection to the SH3 and MH3 servo motor via M23 connector. A RJ45 connector (8+2 contacts) is fitted for connecting to the LXM52 or LXM62 servo drive. The cable is designed for transmission of Hiperface SinCos and the cable length is 15 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)