• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VZ1L007UM50 VZ1L007UM50 Line choke 1 pc(s)

Product type
Line choke
Content
1 pc(s)
Type
VZ1L007UM50
Degree of protection (IP)
IP00
Suitable as output reactance coil
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line choke

Content

1 pc(s)

Type

VZ1L007UM50

IP00

FALSE

FALSE

FALSE

FALSE

TRUE

5 mH

690 V

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925277 Schneider Electric VZ1L007UM50 VZ1L007UM50 Line choke 1 pc(s)

Datasheet 2925277 Schneider Electric VZ1L007UM50 VZ1L007UM50 Line choke 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2925277 Schneider Electric VZ1L007UM50 VZ1L007UM50 Line choke 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)