• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VZ1L015UM17T VZ1L015UM17T Line choke 1 pc(s)

Product type
Line choke
Content
1 pc(s)
Type
VZ1L015UM17T
Degree of protection (IP)
IP20
Suitable as output reactance coil
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line choke

Content

1 pc(s)

Type

VZ1L015UM17T

IP20

FALSE

FALSE

FALSE

FALSE

TRUE

1.7 mH

480 V

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925278 Schneider Electric VZ1L015UM17T VZ1L015UM17T Line choke 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2925278 Schneider Electric VZ1L015UM17T VZ1L015UM17T Line choke 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)