Datasheet 3756085 Schneider Electric VZ3V32C100 Fan 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3756085 Schneider Electric VZ3V32C100 Fan 1 pc(s)
Description
This product is a wearing part for the Altivar 32 and Altivar 320 drives. This fan for a frequency converter is a cooling accessory. For ATV32 variable speed drives from 5.5kW to 7.5kW and a nominal voltage of 380V to 500V, for Altivar 320 from 5.5kW to 7.5kW and a nominal voltage of 380V to 600V. This fan increases the life of the drive. 1 fans required for all drive series. This fan has a solid housing made of plastic. Its dimensions are 23cm (width) x 17cm (length) x 7cm (height) and weighs 280g.
This text is machine translated.
Description
This product is a wearing part for the Altivar 32 and Altivar 320 drives. This fan for a frequency converter is a cooling accessory. For ATV32 variable speed drives from 5.5kW to 7.5kW and a nominal voltage of 380V to 500V, for Altivar 320 from 5.5kW to 7.5kW and a nominal voltage of 380V to 600V. This fan increases the life of the drive. 1 fans required for all drive series. This fan has a solid housing made of plastic. Its dimensions are 23cm (width) x 17cm (length) x 7cm (height) and weighs 280g.