• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XALD324E XALD324E mounting case Surface mount 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

mounting case

Switch/button features

Surface mount

Material

Plastic

Content

1 pc(s)

Type

XALD324E

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981786 Schneider Electric XALD324E XALD324E mounting case Surface mount 1 pc(s) Piece

Description

Plastic body housing for Harmony XB5 the surface-mounted housing XALD and XALK are suitable for a wide variety of applications. Complete devices as well as individual components are available. The complete units are equipped with command and signaling devices of the XB5 series.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.