• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BG61 XB4BG61 Key switch Switch postions 2 1 pc(s) Piece

Packaging type
Piece
Product type
Key switch
Operation type
Key
Contact type
1 maker
Switch postions
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Key switch

Functions

latch

Operation type

Key

Lighting type

None

Contact type

1 maker

Switch postions

2

Material

Metal

Connection

Screw terminal

Length

92 mm

Width

35 mm

Height

59 mm

Recess diameter

22.5 mm

Content

1 pc(s)

Type

XB4BG61

Dim

(L x W x H) 92 x 35 x 59 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982561 Schneider Electric XB4BG61 XB4BG61 Key switch Switch postions 2 1 pc(s) Piece

Description

Key switch 2-pcs. 1S XB4BG61

This text is machine translated.