• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BK125M5 XB4BK125M5 Selector switch 1 pc(s) Piece

Packaging type
Piece
Product type
Selector switch
Operation type
Rotary switch
Lighting type
LED
Material
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Selector switch

Operation type

Rotary switch

Lighting type

LED

Material

Metal

Recess diameter

22 mm

Content

1 pc(s)

Type

XB4BK125M5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982577 Schneider Electric XB4BK125M5 XB4BK125M5 Selector switch 1 pc(s) Piece

Description

Control and signaling devices made of metal, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and robust designs. The robust 3-point mounting with only one screw offers enormous security and saves assembly time.

This text is machine translated.

Accessories

(*All information is plus legal VAT)